text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R040CFD7XKSA1

MOSFET N-CH 600V 50A TO247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Infineon Technologies IPW60R040CFD7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 227W
Qg Gate Charge: 109nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 112ns
Rise Time: 19ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 4354pF
Series: CoolMOS CFD7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
240
Multiple Of:
240
Total
$2,913.60
USD
Quantity
Unit Price
240
$12.14
480+
$12.04
Product Variant Information section