text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R190C7XKSA1

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW65R190C7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.19Ω
Rated Power Dissipation: 72W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 54ns
Rise Time: 11ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1150pF
Series: CoolMOS C7
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$417.60
USD
Quantity
Unit Price
30
$1.76
120
$1.74
450
$1.71
1,200
$1.69
3,000+
$1.66
Product Variant Information section