text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW80R360P7XKSA1

Single N-Channel 800 V 360 mOhm 30 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPW80R360P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.36Ω
Rated Power Dissipation: 84W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 930pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$736.80
USD
Quantity
Unit Price
240
$3.07
480
$3.05
720
$3.03
1,200
$3.02
2,400+
$2.98
Product Variant Information section