text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF100B201

Single N-Channel 100 V 4.2 mOhm 170 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF100B201 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 441|W
Qg Gate Charge: 170nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$11,850.00
USD
Quantity
Unit Price
50
$4.15
150
$4.09
250
$4.06
1,000
$4.00
1,500+
$3.95
Product Variant Information section