text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF1407STRLPBF

Single N-Channel 75 V 0.0078 Ohm 250 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF1407STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0078Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 250nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 150ns
Rise Time: 150ns
Fall Time: 140ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 5600pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$348.00
USD
Quantity
Unit Price
800
$0.435
1,600
$0.43
2,400
$0.425
4,000
$0.42
8,000+
$0.415
Product Variant Information section