text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF510SPBF

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF510SPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.54Ω
Rated Power Dissipation: 43|W
Qg Gate Charge: 8.3nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000
$0.34
10,000+
$0.335
Product Variant Information section