text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF520PBF-BE3

100V,9.2A,270MOHM,TO-220 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF520PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 60W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9.2A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 19ns
Rise Time: 30ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 360pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Unit Price
1,000
$1.86
2,000
$1.85
3,000
$1.84
4,000+
$1.83
Product Variant Information section