text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5210STRLPBF

Single P-Channel 100 V 0.06 Ohm 180 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies IRF5210STRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 180nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
159,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$796.00
USD
Quantity
Unit Price
800
$0.995
1,600
$0.98
2,400
$0.97
3,200
$0.965
4,000+
$0.945
Product Variant Information section