text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5305STRLPBF

Single P-Channel 55V 0.06 Ohm 63 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Infineon Technologies IRF5305STRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 39ns
Rise Time: 66ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1200pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
62,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$604.00
USD
Quantity
Unit Price
800
$0.755
1,600
$0.745
3,200
$0.735
4,000
$0.73
12,000+
$0.715
Product Variant Information section