text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF540PBF-BE3

100V,28A,77MOHM,TO-220 - COO: TAIWAN

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF540PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 77mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 72nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 28A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 53ns
Rise Time: 44ns
Fall Time: 43ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1700pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$156.00
USD
Quantity
Unit Price
50
$3.12
150
$3.08
500
$3.04
1,000
$3.02
2,000+
$2.97
Product Variant Information section