text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF620STRLPBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2027
Product Specification Section
Vishay IRF620STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 14nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.96
USD
Quantity
Unit Price
1
$3.96
10
$3.58
40
$3.35
125
$3.17
400+
$2.98