text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF630SPBF

IRF630S Series N-Channel 200 V 400 mOhms Surface Mount Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF630SPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 400mΩ
Rated Power Dissipation: 3|W
Qg Gate Charge: 43nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
1,000
$0.955
2,000
$0.94
3,000
$0.935
4,000
$0.93
5,000+
$0.91
Product Variant Information section