text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF6648TRPBF

Single N-Channel 60 V 7 mOhm 50 nC HEXFET® Power Mosfet - DirectFET®

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon Technologies IRF6648TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 2.8W
Qg Gate Charge: 50nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 86A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 28ns
Rise Time: 29ns
Fall Time: 13ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 4.9V
Technology: Si
Height - Max: 0.676mm
Length: 6.35mm
Input Capacitance: 2120pF
Package Style:  DIRECTFET
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$5,280.00
USD
Quantity
Unit Price
4,800+
$1.10
Product Variant Information section