Référence fabricant
IRF730PBF
Single N-Channel 400 V 1 Ohms Flange Mount Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220-3 (TO-220AB) Méthode de montage :Flange Mount |
||||||||||
| Code de date: | 2435 | ||||||||||
Vishay IRF730PBF - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description of Change: Vishay Siliconix announces the capacity transfer to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelReason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Saturday October 25, 2025
Description of Change: Vishay Siliconix announces that we are going to transfer foundry capacity gradually (phase by phase) to Newport UK for commercial HVM Power MOSFET parts (Gen 3) due to termination of 6-inch wafer foundry at Tower Semiconductor, Israel.Reason for Change: Due to termination of 6-inch wafer foundry at Tower Semiconductor, IsraelStart Shipment Date: Monday September 1, 2025
Statut du produit:
Vishay IRF730PBF - Caractéristiques techniques
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 400V |
| Drain-Source On Resistance-Max: | 1Ω |
| Rated Power Dissipation: | 74|W |
| Qg Gate Charge: | 38nC |
| Style d'emballage : | TO-220-3 (TO-220AB) |
| Méthode de montage : | Flange Mount |
Fonctionnalités et applications
Vishay has set an important precedent in MOSFET technology through the IRF730 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.
The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.
By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.
Perfect for both commercial and industrial applications, the IRF730 (this part is lead free) has the capacity to operate at 400 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 1.0 Ohms). Repetitively avalanche rated, the IRF730 is able to reduce power dissipation levels to approximately 50 watts. The IRF730 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220-3 (TO-220AB)
Méthode de montage :
Flange Mount