text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF740PBF

Single N-Channel 400 V 550 mΩ 63 nC Power Mosfet - TO-220-3 (TO-220AB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay IRF740PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 63nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
18,400
USA:
18,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
100
$0.975
300
$0.955
1,000
$0.935
3,000+
$0.89
Product Variant Information section