text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF820ALPBF

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - TO-262

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay IRF820ALPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 50|W
Qg Gate Charge: 17nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
50
$1.09
200
$1.07
750
$1.06
2,000
$1.05
5,000+
$1.03
Product Variant Information section