text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF820APBF

Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF820APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 17nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
1,000
$0.975
2,000
$0.965
3,000
$0.955
4,000
$0.95
5,000+
$0.935
Product Variant Information section