text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF820STRRPBF

Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF820STRRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 3.1W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 33ns
Rise Time: 8.6ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 360pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
800
$2.45
1,600
$2.43
2,400
$2.42
3,200+
$2.40
Product Variant Information section