text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF830ASTRLPBF

N-Channel 500 V 3.1 W 24 nC Power Mosfet Surface Mount - D2PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF830ASTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 24nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,016.00
USD
Quantity
Unit Price
800
$1.27
1,600
$1.26
2,400
$1.25
4,000+
$1.24
Product Variant Information section