text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF840APBF

N-Channel 500 V 0.85 Ω 38 nC Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2624
Product Specification Section
Vishay IRF840APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 38nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

Vishay has set an important precedent in MOSFET technology through the IRF840A series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRF840A (this part is lead free) has the capacity to operate at 500 V within an operating temperature range of 175 degrees C. The net result translates to a lower resistance (RDS (on) = 0.85 Ohms). Repetitively avalanche rated, the IRF840A is able to reduce power dissipation levels to approximately 50 watts. The IRF840A provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,530.00
USD
Quantity
Unit Price
50
$2.59
200
$2.55
500
$2.53
1,250
$2.50
2,000+
$2.46