text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF840PBF

Single N-Channel 500 V 0.85 Ω Flange Mount Power Mosfet - TO-220

Product Specification Section
Vishay IRF840PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 850mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 63nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
50
$0.925
200
$0.90
1,000
$0.87
2,000
$0.86
6,250+
$0.83