text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF8736TRPBF

Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Infineon Technologies IRF8736TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 13ns
Rise Time: 15ns
Fall Time: 7.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 2315pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,320.00
USD
Quantity
Unit Price
4,000+
$1.33
Product Variant Information section