text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9530PBF-BE3

Single P-Channel 100 V 0.3 Ohms Flange Mount Power - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay IRF9530PBF-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 88W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 31ns
Rise Time: 52ns
Fall Time: 39ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 860pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$635.00
USD
Quantity
Unit Price
50
$0.67
200
$0.65
750
$0.635
1,500
$0.625
3,750+
$0.605
Product Variant Information section