text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9530STRLPBF

IRF9530S Series 100 V 12 A 0.3 Ohm SMT P-Channel Power Mosfet - TO-263AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2639
Product Specification Section
Vishay IRF9530STRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 3.7|W
Qg Gate Charge: 38nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,600
USA:
17,600
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,464.00
USD
Quantity
Unit Price
800
$3.08
1,600
$3.05
2,400+
$3.03
Product Variant Information section