text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9540NPBF

Single P-Channel 100 V 0.117 Ohm 97 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Infineon Technologies IRF9540NPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 117mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 97nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 51ns
Rise Time: 67ns
Fall Time: 51ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Generation V
Input Capacitance: 1300pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-220 package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 watts. The low thermal resistance and low package cost of the TO-220 contribute to its wide acceptance throughout the industry.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
P-Channel
Fully Avalanche Rated

The IRF9540NPBF is a Single P-Channel MOSFET. It is lead free as indicated by the PBF, comes in a TO-220AB package and is shipped in tubes.

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$1.16
USD
Quantity
Unit Price
40
$0.58
150
$0.565
500
$0.55
1,500
$0.54
5,000+
$0.515
Product Variant Information section