text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9Z14PBF

Single P-Channel 60 V 0.5 Ohms Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay IRF9Z14PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 43|W
Qg Gate Charge: 12nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
20
$1.27
75
$1.25
250
$1.24
750
$1.22
2,500+
$1.19
Product Variant Information section