text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9Z34NSTRLPBF

Single P-Channel 55V 0.1 Ohm 35 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Infineon Technologies IRF9Z34NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 35nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
USA:
8,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,760.00
USD
Quantity
Unit Price
800
$3.45
1,600
$3.43
2,400+
$3.40
Product Variant Information section