text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9Z34PBF

Single P-Channel 60 V 0.14 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF9Z34PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 88|W
Qg Gate Charge: 34nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.20
USD
Quantity
Unit Price
10
$2.72
40
$2.68
125
$2.64
400
$2.61
1,250+
$2.54
Product Variant Information section