text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3306PBF

Single N-Channel 60 V 4.2 mOhm 85 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IRFB3306PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.2mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 85nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$790.00
USD
Quantity
Unit Price
50
$0.84
200
$0.815
1,000
$0.79
2,000
$0.78
6,250+
$0.755