text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB3307ZPBF

Single N-Channel 75 V 5.8 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFB3307ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 79nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 128A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 38ns
Rise Time: 64ns
Fall Time: 65ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 4750pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,060.00
USD
Quantity
Unit Price
50
$1.09
200
$1.08
750
$1.06
2,000
$1.05
5,000+
$1.03
Product Variant Information section