text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4410PBF

Single N-Channel 100 V 10 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Infineon Technologies IRFB4410PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 200|W
Qg Gate Charge: 120nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$2,745.00
USD
Quantity
Unit Price
50
$0.985
200
$0.96
1,000
$0.93
2,000
$0.915
6,250+
$0.885
Product Variant Information section