text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH7440TRPBF

Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Infineon Technologies IRFH7440TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 92nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 85A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 53ns
Rise Time: 45ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.9V
Input Capacitance: 4574pF
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Features & Applications

The IRFH7440TRPbF is a HEXFET power MOSFET with a maximum ON state resistance of 2.4 mΩ, available in surface mount PQFN package.

Benefits:

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • RoHS Compliant containing no Lead, no Bromide, and no Halogen

Applications:

  • Brushed Motor drive applications
  • BLDC Motor drive applications
  • PWM Inverterized topologies
  • Battery powered circuits
  • Half-bridge and full-bridge topologies
  • Electronic ballast applications
  • Synchronous rectifier applications
  • Resonant mode power supplies
  • OR-ing and redundant power switches
  • DC/DC and AC/DC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,680.00
USD
Quantity
Unit Price
4,000+
$1.67
Product Variant Information section