text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH8201TRPBF

Single N-Channel 25 V 0.95 mOhm 56 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFH8201TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 0.95mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 56nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,000.00
USD
Quantity
Unit Price
4,000+
$1.75
Product Variant Information section