text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI3205PBF

Single N-Channel 55 V 0.008 Ohm 170 nC HEXFET® Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Infineon Technologies IRFI3205PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 63|W
Qg Gate Charge: 170nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$52.00
USD
Quantity
Unit Price
50
$1.04
200
$1.01
750
$0.98
2,000
$0.96
5,000+
$0.93
Product Variant Information section