text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI640GPBF

Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Vishay IRFI640GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 70nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
6,290
USA:
6,290
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.90
USD
Quantity
Unit Price
10
$3.89
30
$3.84
125
$3.78
300
$3.74
1,250+
$3.64
Product Variant Information section