text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI840GPBF

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay IRFI840GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 67nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$23.28
USD
Quantity
Unit Price
4
$5.82
20
$5.76
75
$5.71
200
$5.68
750+
$5.59
Product Variant Information section