text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI9540GPBF

IRFI9540G Series P-Channel 100 V 200 mOhm 48 W Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFI9540GPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 48|W
Qg Gate Charge: 61nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,230.00
USD
Quantity
Unit Price
50
$5.33
150
$5.29
250
$5.27
750
$5.23
1,250+
$5.20
Product Variant Information section