text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL210TRPBF-BE3

Single N-Channel 200 V 1.5 Ohms Surface Mount Power - SOT-223

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFL210TRPBF-BE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 8.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.96A
Turn-on Delay Time: 8.2ns
Turn-off Delay Time: 14ns
Rise Time: 17ns
Fall Time: 8.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 140pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,150.00
USD
Quantity
Unit Price
2,500
$1.26
5,000+
$1.25
Product Variant Information section