text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL9014TRPBF

Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFL9014TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 12nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
2,500
$0.72
5,000
$0.71
7,500
$0.705
10,000+
$0.70
Product Variant Information section