text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFM240

Single N-Channel 200 V 125 W 60 nC Hexfet Power Mosfet Flange Mount - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFM240 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 60nC
Package Style:  TO-254AA
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$16,934.00
USD
Quantity
Unit Price
100+
$169.34
Product Variant Information section