text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP054NPBF

Single N-Channel 55 V 0.012 Ohm 130 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP054NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.012Ω
Rated Power Dissipation: 170|W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 81A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 40ns
Rise Time: 66ns
Fall Time: 46ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2900pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,016.00
USD
Quantity
Unit Price
20
$1.32
75
$1.31
250
$1.29
750
$1.27
2,500+
$1.24
Product Variant Information section