text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP140PBF

Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFP140PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.077Ω
Rated Power Dissipation: 180|W
Qg Gate Charge: 72nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

Vishay has set an important precedent in MOSFET technology through the IRFP140 series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, Vishay offers unique technological solutions. Ideal for AC-DC servers, laptop adapters, and desktop power supplies, Vishay strives to meet ongoing customer demand backed by industry-leading quality.

Perfect for both commercial and industrial applications, the IRFP140 (this part is lead free) has the capacity to operate at 100 V within an operating temperature range of 175 degrees C. The net result translates to a lower resistance (RDS (on) = 0.077 Ohms). Repetitively avalanche rated, the IRFP140 is able to reduce power dissipation levels to approximately 50 watts. The IRFP140 provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-247 package format.

Pricing Section
Global Stock:
0
USA:
0
1,614
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.10
USD
Quantity
Unit Price
10
$3.71
30
$3.66
125
$3.60
300
$3.56
1,250+
$3.47
Product Variant Information section