text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP264PBF

Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay IRFP264PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.075Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 210nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.75
USD
Quantity
Unit Price
3
$9.25
15
$9.14
40
$9.08
150
$9.00
400+
$8.87
Product Variant Information section