text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP2907PBF

Single N-Channel 75 V 4.5 mOhm 620 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon Technologies IRFP2907PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 470W
Qg Gate Charge: 620nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 209A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 130ns
Rise Time: 190ns
Fall Time: 130ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 13000pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,825
USA:
21,825
69,825
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$66.00
USD
Quantity
Unit Price
25
$2.64
100
$2.60
375
$2.57
1,000
$2.54
2,500+
$2.49
Product Variant Information section