text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP360PBF

Single N-Channel 400 V 0.2 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay IRFP360PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 210nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.08
USD
Quantity
Unit Price
4
$7.02
20
$6.95
50
$6.90
200
$6.84
500+
$6.75
Product Variant Information section