text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP440PBF

Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Vishay IRFP440PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 63nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
981
USA:
981
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.92
USD
Quantity
Unit Price
4
$5.98
20
$5.92
75
$5.87
200
$5.83
750+
$5.75
Product Variant Information section