text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4468PBF

Single N-Channel 100 V 2.6 mOhm 540 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2320
Product Specification Section
Infineon Technologies IRFP4468PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.6mΩ
Rated Power Dissipation: 520W
Qg Gate Charge: 540nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 290A
Turn-on Delay Time: 52ns
Turn-off Delay Time: 160ns
Rise Time: 230ns
Fall Time: 260ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 19860pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
25
Total
$1,032.00
USD
Quantity
Unit Price
25
$2.66
100
$2.62
375
$2.58
1,000
$2.55
2,500+
$2.51