text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP460APBF

Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay IRFP460APBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 105nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
2,970
USA:
2,970
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.70
USD
Quantity
Unit Price
10
$2.67
40
$2.63
125
$2.60
400
$2.56
1,250+
$2.50
Product Variant Information section