text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP4768PBF

Single N-Channel 250 V 17.5 mOhm 270 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP4768PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 1.75mΩ
Rated Power Dissipation: 520W
Qg Gate Charge: 180nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 93A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 57ns
Rise Time: 160ns
Fall Time: 110ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 10880pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
400
Multiple Of:
25
Total
$2,852.00
USD
Quantity
Unit Price
25
$7.24
75
$7.19
250
$7.13
500
$7.10
1,000+
$7.04
Product Variant Information section