text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFPC60LCPBF

Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Vishay IRFPC60LCPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.4Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 120nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
6,568
USA:
6,568
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.52
USD
Quantity
Unit Price
2
$13.26
10
$13.11
30
$13.01
125
$12.88
300+
$12.69
Product Variant Information section